

TG-APC93-20-10-1.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-APC93-20-10-1.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-20-10-1.0-0 |
Description | THERM PAD 20MMX10MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 10.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 20.00mm x 10.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.36198 | $180.99 |

