3 Position Circular Connector Insert, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQG3F

DigiKey Part Number
TQG3F-ND
Manufacturer
Manufacturer Product Number
TQG3F
Description
CONN FMALE INSERT MIN XLR 3P SLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Insert, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Solder Cup
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Silver
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
Insert Only, Requires Shell
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
125VAC
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$5.01790$501.79
Manufacturers Standard Package