Direct

SFSA480GU2AK2TO-C-8C-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA480GU2AK2TO-C-8C-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA480GU2AK2TO-C-8C-226-STD |
Description | SSD 480GB MSATA TLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 565MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $309.98000 | $309.98 |

