Image for SFSA240GS2AK4TO-C-6B-236-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GS2AK4TO-C-6B-236-STD

DigiKey Part Number
1052-SFSA240GS2AK4TO-C-6B-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GS2AK4TO-C-6B-236-STD
Description
SSD 240GB 2.5" TLC SATA III 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
565MB/s
Speed - Write
495MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$278.15000$278.15
10$255.92600$2,559.26
25$247.37600$6,184.40
Manufacturers Standard Package