Solid State Drive (SSD) FLASH - NAND 960GB NVMe M.2 Module, PCIe 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPC960GM1AG4TO-C-8C-546-STD

DigiKey Part Number
1052-SFPC960GM1AG4TO-C-8C-546-STD-ND
Manufacturer
Manufacturer Product Number
SFPC960GM1AG4TO-C-8C-546-STD
Description
SSD 960GB M.2 PCIE NAND NVME
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND 960GB NVMe M.2 Module, PCIe 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND
Form Factor
M.2 Module, PCIe
Speed - Read
1.65GB/s
Speed - Write
1.07GB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:10
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$729.45000$729.45
10$670.10800$6,701.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.