
S535E | |
---|---|
DigiKey Part Number | 232-1167-ND |
Manufacturer | |
Manufacturer Product Number | S535E |
Description | CUTTER TAPER HI LEV SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Super Full Flush 5.60" (142.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Super Full Flush | |
Length - Overall | 5.60" (142.2mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 14 AWG | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.27000 | $92.27 |
6 | $84.79333 | $508.76 |
12 | $82.06667 | $984.80 |
30 | $78.60033 | $2,358.01 |