



CO32D6-78.125-18GDTSTK | |
---|---|
DigiKey Part Number | 4309-CO32D6-78.125-18GDTSTKTR-ND - Tape & Reel (TR) 4309-CO32D6-78.125-18GDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO32D6-78.125-18GDTSTK |
Description | XTAL OSC XO 78.1250MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 78.125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 78.125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.34200 | $10,026.00 |
6,000 | $3.28800 | $19,728.00 |
9,000 | $3.25600 | $29,304.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.82600 | $38.26 |
100 | $3.70900 | $370.90 |
500 | $3.61600 | $1,808.00 |
1,000 | $3.46400 | $3,464.00 |
3,000 | $3.34200 | $10,026.00 |