
0132M4-32.768F10DTNJK | |
---|---|
DigiKey Part Number | 4309-0132M4-32.768F10DTNJKTR-ND - Tape & Reel (TR) 4309-0132M4-32.768F10DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0132M4-32.768F10DTNJK |
Description | 3225,32.768MHz,10pF,+/-10ppm ,+/ |
Customer Reference | |
Detailed Description | 32.768 MHz ±10ppm Crystal 10pF 33 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32.768 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 33 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14700 | $441.00 |
6,000 | $0.13800 | $828.00 |
9,000 | $0.13100 | $1,179.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.31800 | $3.18 |
100 | $0.22900 | $22.90 |
500 | $0.19900 | $99.50 |
1,000 | $0.16800 | $168.00 |
3,000 | $0.14700 | $441.00 |