
SXT53410CE27-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXT53410CE27-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT53410CE27-25.000M |
Description | CRYSTAL 25.000M 10PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT53410CE27-25.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.82400 | $8.24 |
| 50 | $0.77080 | $38.54 |
| 100 | $0.68180 | $68.18 |

