
SXT3249BA48-44.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3249BA48-44.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3249BA48-44.000M |
Description | CRYSTAL 44.000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 44 MHz ±30ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3249BA48-44.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 44 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $1.00900 | $10.09 |
| 50 | $0.90920 | $45.46 |
| 100 | $0.80920 | $80.92 |
| 500 | $0.70924 | $354.62 |

