22.1184 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT3248DD38-22.1184M

DigiKey Part Number
2388-SXT3248DD38-22.1184M-ND
Manufacturer
Manufacturer Product Number
SXT3248DD38-22.1184M
Description
CRYSTAL 22.1184MHZ 8PF SMD
Customer Reference
Detailed Description
22.1184 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT3248DD38-22.1184M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.60300$6.03
50$0.56080$28.04
100$0.49090$49.09
500$0.46286$231.43