
SXT32412BA48-26.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32412BA48-26.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412BA48-26.000M |
Description | CRYSTAL 26.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412BA48-26.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.33400 | $3.34 |
| 50 | $0.30160 | $15.08 |
| 100 | $0.26790 | $26.79 |
| 500 | $0.25442 | $127.21 |

