
SXT2247BA38-32.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2247BA38-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2247BA38-32.000M |
Description | CRYSTAL 32.000MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2247BA38-32.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.65000 | $6.50 |
| 50 | $0.60760 | $30.38 |
| 100 | $0.53700 | $53.70 |
| 500 | $0.50876 | $254.38 |

