
SXT22412EC27-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22412EC27-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22412EC27-40.000M |
Description | CRYSTAL 40.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22412EC27-40.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.58600 | $5.86 |
| 50 | $0.54740 | $27.37 |
| 100 | $0.48390 | $48.39 |
| 500 | $0.45840 | $229.20 |

