
SXT22412BA38-24.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22412BA38-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22412BA38-24.000M |
Description | CRYSTAL 24.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22412BA38-24.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.41600 | $4.16 |
| 50 | $0.37400 | $18.70 |
| 100 | $0.33250 | $33.25 |
| 500 | $0.31584 | $157.92 |

