22.1184 MHz ±25ppm Crystal 11pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22411CC16-22.1184M

DigiKey Part Number
2388-SXT22411CC16-22.1184M-ND
Manufacturer
Manufacturer Product Number
SXT22411CC16-22.1184M
Description
CRYSTAL 22.1184MHZ 11PF SMD
Customer Reference
Detailed Description
22.1184 MHz ±25ppm Crystal 11pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22411CC16-22.1184M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Load Capacitance
11pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.58500$5.85
50$0.54280$27.14
100$0.47280$47.28
500$0.44478$222.39