
SXT21418CC17-52.000M | |
---|---|
DigiKey Part Number | 2388-SXT21418CC17-52.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21418CC17-52.000M |
Description | CRYSTAL 52.000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 52 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21418CC17-52.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.86900 | $8.69 |
50 | $0.80880 | $40.44 |
100 | $0.70890 | $70.89 |
500 | $0.66888 | $334.44 |