
SXT11413BB07-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXT11413BB07-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT11413BB07-25.000M |
Description | CRYSTAL 25.000MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 13pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT11413BB07-25.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.56000 | $5.60 |
| 50 | $0.50000 | $25.00 |
| 100 | $0.43000 | $43.00 |
| 500 | $0.34000 | $170.00 |

