
GF92251B7-000U-GC9 | |
|---|---|
DigiKey Part Number | 259-GF92251B7-000U-GC9-ND |
Manufacturer | |
Manufacturer Product Number | GF92251B7-000U-GC9 |
Description | IP FAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 39.5 CFM (1.11m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 39.5 CFM (1.11m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.091A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | $11.07714 | $620.32 |

