XZFAMOK10A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Kingbright
In Stock: 0
Unit Price: $0.00000
Datasheet
Display Modules - LED Character and Numeric Orange 14-Segment, Alphanumeric 1 Character Common Anode 2V 10mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFAMOK10A

DigiKey Part Number
XZFAMOK10A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZFAMOK10A
Description
DISPLAY 14SEG 0.4" SGL ORG 16SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 14-Segment, Alphanumeric 1 Character Common Anode 2V 10mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFAMOK10A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
1
Size / Dimension
0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Anode
Color
Orange
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
13mcd
Wavelength - Peak
610nm
Power Dissipation (Max)
75mW
Package / Case
16-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.