Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC013DFBN-RC

DigiKey Part Number
S2221EC-13-ND
Manufacturer
Manufacturer Product Number
PRPC013DFBN-RC
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC013DFBN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.220" (5.58mm)
Overall Contact Length
0.637" (16.17mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.71200$7.12
100$0.60510$60.51
500$0.54008$270.04
1,000$0.51429$514.29
5,000$0.45909$2,295.45
10,000$0.45440$4,544.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 2635
Unit Price: $1.58000
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: $1.89000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: $1.85000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: $1.81000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: $1.77000