24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
ESM12DRTN
ESM12DRTN

ESM12DRTN

DigiKey Part Number
S9701-ND
Manufacturer
Manufacturer Product Number
ESM12DRTN
Description
CONN EDGE DUAL FMALE 24POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
12
Number of Positions
24
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$9.67000$9.67
10$8.21300$82.13
30$7.60000$228.00
50$7.33080$366.54
100$6.98100$698.10
250$6.54412$1,636.03
500$6.23200$3,116.00
1,000$5.93490$5,934.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.