GSLW160203 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Storm Interface
In Stock: 0
Unit Price: $46.11000
Datasheet

Similar


Storm Interface
In Stock: 4
Unit Price: $76.83000
Datasheet
Keypad Switch 16 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSLW160203

DigiKey Part Number
MGR1573-ND
Manufacturer
Manufacturer Product Number
GSLW160203
Description
SWITCH KEYPAD 16KEY 0.05A 24V
Customer Reference
Detailed Description
Keypad Switch 16 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Conductive Rubber
Number of Keys
16
Matrix (Columns x Rows)
4 x 4
Illumination
Illuminated - White
Legend Type
Interchangeable
Key Type
Transparent Key Cap
Output Type
Matrix
Legend
Customizable (Sold Separate)
Legend Color
-
Key Color
Transparent
Mounting Type
Panel Mount, Front or Rear
Termination Style
Pin Header
Panel Cutout Dimensions
Square - 83.00mm²
Operating Temperature
-10°C ~ 75°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Illumination Voltage (Nominal)
3.5 VDC
Contact Rating @ Voltage
0.05A @ 24VDC
Features
-
Operational Life
2,000,000 Cycles
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes