Keypad Switch 20 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated 0.05A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT4K0903

DigiKey Part Number
FT4K0903-ND
Manufacturer
Manufacturer Product Number
FT4K0903
Description
SWITCH KEYPAD 20KEY 0.05A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keypad Switch 20 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated 0.05A @ 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Active
Switch Type
Conductive Rubber
Number of Keys
20
Matrix (Columns x Rows)
4 x 5
Illumination
Illuminated
Legend Type
Interchangeable
Key Type
Transparent Key Cap
Output Type
Matrix
Legend
Telephone Format, A ~ D
Legend Color
Black
Key Color
Multiple
Mounting Type
Panel Mount, Rear
Termination Style
Pin Header
Panel Cutout Dimensions
Rectangular - 169.00mm x 111.00mm
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.05A @ 24VDC
Features
Display
Operational Life
4,000,000 Cycles
Approval Agency
CE, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$185.68200$928.41
Manufacturers Standard Package