
FT1K0803 | |
|---|---|
DigiKey Part Number | FT1K0803-ND |
Manufacturer | |
Manufacturer Product Number | FT1K0803 |
Description | SWITCH KEYPAD 20KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 20 Metal Keys Conductive Rubber Contacts Matrix Output Illuminated 0.05A @ 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 20 | |
Matrix (Columns x Rows) | 4 x 5 | |
Illumination | Illuminated | |
Legend Type | Fixed | |
Key Type | Metal | |
Output Type | Matrix | |
Legend | Telephone Format, A ~ C | |
Legend Color | Black | |
Key Color | Silver | |
Mounting Type | Panel Mount, Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | Rectangular - 169.00mm x 111.00mm | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | Anti-Vandal, Display | |
Operational Life | 4,000,000 Cycles | |
Approval Agency | CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $225.63800 | $1,128.19 |

