
70360203 | |
|---|---|
DigiKey Part Number | MGR1114-ND |
Manufacturer | |
Manufacturer Product Number | 70360203 |
Description | SWITCH KEYPAD 36KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 36 Rubber Overlay Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 36 | |
Matrix (Columns x Rows) | - | |
Illumination | Non-Illuminated | |
Legend Type | Interchangeable | |
Key Type | Rubber Overlay | |
Output Type | Matrix | |
Legend | Customizable (Included) | |
Legend Color | White | |
Key Color | Gray | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | Black Housing | |
Operational Life | 2,000,000 Cycles | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $88.82840 | $2,220.71 |

