Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV358AIDT

DigiKey Part Number
497-5827-2-ND - Tape & Reel (TR)
497-5827-1-ND - Cut Tape (CT)
497-5827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV358AIDT
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TSV358AIDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
100 µV
Current - Supply
500µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.49000$1.49
10$1.09100$10.91
25$0.99000$24.75
100$0.87910$87.91
250$0.82616$206.54
500$0.79420$397.10
1,000$0.76792$767.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.74017$1,850.42
5,000$0.72345$3,617.25
7,500$0.71507$5,363.02
12,500$0.70580$8,822.50
Manufacturers Standard Package