Video Amp, 1 Buffer SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH340ILT

DigiKey Part Number
497-8172-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSH340ILT
Description
IC AMP BUFFER SOT23-5
Customer Reference
Detailed Description
Video Amp 1 Buffer SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Buffer
Output Type
-
Number of Circuits
1
-3db Bandwidth
320 MHz
Slew Rate
780V/µs
Current - Supply
9.8 mA
Current - Output / Channel
87 mA
Voltage - Supply, Single/Dual (±)
3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,892
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.02250$3,067.50
Manufacturers Standard Package