TL084ACN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 159
Unit Price: $15.54000
Datasheet

Similar


Texas Instruments
In Stock: 1,904
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 434
Unit Price: $2.97000
Datasheet

Similar


Texas Instruments
In Stock: 3,142
Unit Price: $0.88000
Datasheet

Similar


Texas Instruments
In Stock: 1,465
Unit Price: $2.97000
Datasheet

Similar


Texas Instruments
In Stock: 462
Unit Price: $3.91000
Datasheet

Similar


Texas Instruments
In Stock: 1,974
Unit Price: $2.67000
Datasheet

Similar


Texas Instruments
In Stock: 4,192
Unit Price: $0.52000
Datasheet

Similar


Texas Instruments
In Stock: 6,306
Unit Price: $0.52000
Datasheet

Similar


Texas Instruments
In Stock: 12,070
Unit Price: $0.65000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.42653
Datasheet

Similar


Analog Devices Inc.
In Stock: 455
Unit Price: $30.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 446
Unit Price: $16.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 621
Unit Price: $11.08000
Datasheet
J-FET Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084ACN

DigiKey Part Number
497-2216-5-ND
Manufacturer
Manufacturer Product Number
TL084ACN
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes