RF IC FM/AM Processor AM, FM 10.7MHz On-Chip A/D Converter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7580

DigiKey Part Number
TDA7580-ND
Manufacturer
Manufacturer Product Number
TDA7580
Description
IC PROC FM/AM IF SAMPLING 64LQFP
Customer Reference
Detailed Description
RF IC FM/AM Processor AM, FM 10.7MHz On-Chip A/D Converter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Function
FM/AM Processor
Frequency
10.7MHz
RF Type
AM, FM
Secondary Attributes
On-Chip A/D Converter
Mounting Type
Surface Mount
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.