
TDA7564B | |
|---|---|
DigiKey Part Number | 497-19699-ND |
Manufacturer | |
Manufacturer Product Number | TDA7564B |
Description | IC AMP AB QUAD 75W 25FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7564B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 75W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Supplier Device Package | 25-Flexiwatt (Vertical) | |
Package / Case | 25-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.52000 | $9.52 |
| 17 | $7.14353 | $121.44 |
| 34 | $6.79706 | $231.10 |
| 102 | $6.36863 | $649.60 |
| 255 | $6.24914 | $1,593.53 |

