
TDA7563ASM | |
|---|---|
DigiKey Part Number | TDA7563ASM-ND |
Manufacturer | |
Manufacturer Product Number | TDA7563ASM |
Description | IC AMP AB QUAD 75W 27FLEXIWATT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (SMD) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7563ASM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 75W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Supplier Device Package | 27-Flexiwatt (SMD) | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | $6.86709 | $2,451.55 |

