
TDA7482BOARD | |
|---|---|
DigiKey Part Number | TDA7482BOARD-ND |
Manufacturer | |
Manufacturer Product Number | TDA7482BOARD |
Description | EVAL BOARD FOR TDA7482 |
Customer Reference | |
Detailed Description | TDA7482 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 8Ohm | |
Voltage - Supply | ±10V ~ 25V | |
Utilized IC / Part | TDA7482 | |
Contents | Board(s) | |
Note | - |

