Audio Audio Tone Processor 2 Channel 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Audio Tone Processor 2 Channel 28-SO
2 SO

TDA7468D13TR

DigiKey Part Number
497-8870-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA7468D13TR
Description
IC AUDIO TONE PROCESSOR 28SO
Customer Reference
Detailed Description
Audio Audio Tone Processor 2 Channel 28-SO
EDA/CAD Models
TDA7468D13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Tone Processor
Applications
Consumer Audio
Number of Channels
2
Interface
I2C
Voltage - Supply
5V ~ 10V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
ALC Surround
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types