PLL Frequency Synthesizer IC 290MHz 1 28-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLL Frequency Synthesizer IC 290MHz 1 28-SOIC (0.295", 7.50mm Width)
2 SO

TDA7427AD1

DigiKey Part Number
TDA7427AD1-ND
Manufacturer
Manufacturer Product Number
TDA7427AD1
Description
IC PLL FREQ SYNTH 28SO
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 290MHz 1 28-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer
PLL
Yes
Input
Clock, Crystal
Output
Clock, Crystal
Number of Circuits
1
Ratio - Input:Output
3:1
Differential - Input:Output
No/No
Frequency - Max
290MHz
Divider/Multiplier
Yes/No
Voltage - Supply
4.5V ~ 11V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.