Audio Audio Signal Processor 4 Channel 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Audio Signal Processor 4 Channel 28-SO
2 SO
28-SO

TDA7419

DigiKey Part Number
497-11756-5-ND
Manufacturer
Manufacturer Product Number
TDA7419
Description
IC AUDIO SIGNAL PROCESSOR 28SO
Customer Reference
Detailed Description
Audio Audio Signal Processor 4 Channel 28-SO
Datasheet
 Datasheet
EDA/CAD Models
TDA7419 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Audio
Number of Channels
4
Interface
I2C
Voltage - Supply
8V ~ 10V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types