
TDA7338D013TR | |
|---|---|
DigiKey Part Number | 497-3971-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7338D013TR |
Description | IC DECODER STEREO MONO 20SOIC |
Customer Reference | |
Detailed Description | Audio Decoder IC 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio Decoder | |
Applications | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 7.5V ~ 10.2V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

