Amplifier IC 1-Channel (Mono) Class AB 7-HEPTAWATT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7240AH

DigiKey Part Number
497-2167-5-ND
Manufacturer
Manufacturer Product Number
TDA7240AH
Description
IC AMP AB MONO 20W 7HEPTAWATT
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 7-HEPTAWATT
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
20W x 1 @ 4Ohm
Voltage - Supply
8V ~ 18V
Features
Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 150°C (TJ)
Supplier Device Package
7-HEPTAWATT
Package / Case
Heptawatt-7 (Horizontal, Bent and Staggered Leads)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.