
TDA1771 | |
|---|---|
DigiKey Part Number | TDA1771-ND |
Manufacturer | |
Manufacturer Product Number | TDA1771 |
Description | IC VIDEO DEFLECTION VERT 10SIP |
Customer Reference | |
Detailed Description | Video Deflector Circuit IC Analog Voltage 10-SIP Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Deflector Circuit | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Analog Voltage | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Base Product Number |

