
STWD100YNWWY3F | |
|---|---|
DigiKey Part Number | 497-14864-2-ND - Tape & Reel (TR) 497-14864-1-ND - Cut Tape (CT) 497-14864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STWD100YNWWY3F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STWD100YNWWY3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5.1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.84800 | $8.48 |
| 25 | $0.76680 | $19.17 |
| 100 | $0.67760 | $67.76 |
| 250 | $0.63512 | $158.78 |
| 500 | $0.60948 | $304.74 |
| 1,000 | $0.58839 | $588.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50237 | $1,507.11 |











