N-Channel 600 V 72A (Tc) 446W (Tc) Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 72A (Tc) 446W (Tc) Through Hole TO-247 Long Leads
TO-247-3

STWA75N60M6

DigiKey Part Number
497-STWA75N60M6-ND
Manufacturer
Manufacturer Product Number
STWA75N60M6
Description
MOSFET N-CH 600V 72A TO247
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 72A (Tc) 446W (Tc) Through Hole TO-247 Long Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
36mOhm @ 36A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4850 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
446W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 Long Leads
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$10.96000$10.96
30$6.53333$196.00
120$5.56275$667.53
510$5.18749$2,645.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.