Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH60AC06CP

DigiKey Part Number
497-14289-5-ND
Manufacturer
Manufacturer Product Number
STTH60AC06CP
Description
DIODE ARRAY GP 600V 30A TO-3P
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-3P-3, SC-65-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.32000$5.32
30$3.02900$90.87
120$2.52450$302.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.