
STTH30M06SPF | |
|---|---|
DigiKey Part Number | 497-STTH30M06SPF-ND |
Manufacturer | |
Manufacturer Product Number | STTH30M06SPF |
Description | DIODE STANDARD 600V 30A TO3PF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | STTH30M06SPF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 3.8 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-3PF | |
Operating Temperature - Junction | 175°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 30 | $1.43000 | $42.90 |
| 120 | $1.38200 | $165.84 |
| 510 | $1.35710 | $692.12 |
| 1,020 | $1.22250 | $1,246.95 |

