
STTH25M06FP | |
|---|---|
DigiKey Part Number | 497-STTH25M06FP-ND |
Manufacturer | |
Manufacturer Product Number | STTH25M06FP |
Description | DIODE STD 600V 25A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 25A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH25M06FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 3.4 V @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 50 | $0.85800 | $42.90 |
| 100 | $0.82550 | $82.55 |
| 500 | $0.72190 | $360.95 |
| 1,000 | $0.68077 | $680.77 |
| 2,000 | $0.64767 | $1,295.34 |
| 5,000 | $0.59800 | $2,990.00 |

