ARM® Cortex®-M0 STSPIN32F025x Home & Industrial Microcontroller IC FLASH (32kB) 72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN32F0252QTR

DigiKey Part Number
497-STSPIN32F0252QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STSPIN32F0252QTR
Description
DISCRETE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STSPIN32F025x Home & Industrial Microcontroller IC FLASH (32kB) 72-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STSPIN32F0252QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Home & Industrial
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (32kB)
Controller Series
STM32F031x6x7
RAM Size
4K x 8
Interface
I2C, SPI, UART/USART
Number of I/O
21
Voltage - Supply
9V ~ 20V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-QFN (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.17275$3,259.13
Manufacturers Standard Package