


STS4DNFS30 | |
|---|---|
DigiKey Part Number | 497-6187-2-ND - Tape & Reel (TR) 497-6187-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STS4DNFS30 |
Description | MOSFET N-CH 30V 4.5A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Tc) 2W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.27000 | $2.27 |
| 10 | $1.45500 | $14.55 |
| 100 | $0.98980 | $98.98 |
| 500 | $0.79058 | $395.29 |
| 1,000 | $0.72652 | $726.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.65720 | $1,643.00 |
| 5,000 | $0.62500 | $3,125.00 |

