
STPST8H100SF | |
|---|---|
DigiKey Part Number | 497-STPST8H100SFTR-ND - Tape & Reel (TR) 497-STPST8H100SFCT-ND - Cut Tape (CT) 497-STPST8H100SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST8H100SF |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 695 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 17 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.69800 | $6.98 |
| 100 | $0.49110 | $49.11 |
| 500 | $0.38124 | $190.62 |
| 1,000 | $0.33634 | $336.34 |
| 2,000 | $0.31611 | $632.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.27831 | $1,669.86 |
| 12,000 | $0.25575 | $3,069.00 |

