
STPS16170CR | |
|---|---|
DigiKey Part Number | 497-12284-ND |
Manufacturer | |
Manufacturer Product Number | STPS16170CR |
Description | DIODE ARRAY SCHOTT 170V 8A I2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 8A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 170 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | I2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 50 | $0.89360 | $44.68 |
| 100 | $0.80100 | $80.10 |
| 500 | $0.63844 | $319.22 |
| 1,000 | $0.58750 | $587.50 |

