
STOD14PUR | |
|---|---|
DigiKey Part Number | 497-13371-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STOD14PUR |
Description | IC REG AMOLED DISPLAY 2OUT 12DFN |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, AMOLED Display | |
Voltage - Input | 6V ~ 13V | |
Number of Outputs | 2 | |
Voltage - Output | 4.6V, -2.4V ~ -6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18750 | $3,562.50 |

