
STNRGPF12 | |
|---|---|
DigiKey Part Number | STNRGPF12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STNRGPF12 |
Description | TWO-CHANNEL INTERLEAVED CCM PFC |
Customer Reference | |
Detailed Description | Digital Power Controller PMIC 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STNRGPF12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Digital Power Controller | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |

